Reference Only

ABBTM-2.4GHZ-51

Obsolete
Bluetooth Modules - 802.15.1

Manufacturer:

Mfr Part:
ABBTM-2.4GHZ-51

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryBluetooth Modules - 802.15.1
SeriesABBTM
ProtocolBluetooth 2.1
ClassClass 2
Interface TypeUART, USB
Frequency2.4 GHz
PackagingBulk
Moisture SensitiveYes
Product TypeBluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?