Reference Only

ABBTM-NVC-MDCS42A-CON

Obsolete
Sockets & Adapters

Manufacturer:

Mfr Part:
ABBTM-NVC-MDCS42A-CON

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySockets & Adapters
ProductEvaluation Kit Adapter Boardss
For Use WithABBTM-NVC-MB-EVK
Description/FunctionAdapter board for ABBTM-NVC-MDCS42A
Dimensions47.5 mm x 33 mm
Interface TypeDB9, RS-232, UART, USB
Operating Supply Voltage3.3 V
PackagingBulk
Product TypeSockets & Adapters
SeriesABBTM-NVC
SubcategoryEmbedded Solutions
Tool Is For Evaluation OfABBTM-NVC-MDCS42A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?