Reference Only
ABBTM-NVC-MDCS56-CON
Sockets & Adapters
Datasheet
ABBTM-NVC-MDCS56-CON DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Sockets & Adapters | |
| Product | Evaluation Kit Adapter Boardss | |
| For Use With | ABBTM-NVC-MB-EVK | |
| Description/Function | Adapter board for ABBTM-NVC-MDCS56 | |
| Dimensions | 49 mm x 33.5 mm | |
| Operating Supply Voltage | 3.3 V | |
| Packaging | Bulk | |
| Product Type | Sockets & Adapters | |
| Series | ABBTM-NVC | |
| Subcategory | Embedded Solutions | |
| Tool Is For Evaluation Of | ABBTM-NVC-MDCS56 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?