Reference Only
ABC-V-7-R
Cartridge Fuses ABC 7A -V BUSS FA 4.
Datasheet
ABC-V-7-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | ABC | |
| Product | Ceramic Fuses | |
| Current Rating | 7 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 3AG (6.3 mm x 32 mm) | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 125 VDC | |
| Melting I2t | 109.33 A2 sec | |
| Mounting Style | Board Mount | |
| Termination Style | Axial | |
| Resistance | 16 mOhms | |
| Packaging | Bulk | |
| Body Style | Cylindrical Leaded | |
| Diameter | 6.76 mm | |
| Indicator Style | Without Indicator | |
| Length | 32.82 mm | |
| Product Type | Fast Acting Ceramic Tube Fuse | |
| Subcategory | Fuses | |
| Voltage Drop | 170 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,68 € | 34,72 € | |
| 8,43 € | 101,16 € | |
| 7,37 € | 383,24 € | |
| 5,86 € | 586,00 € | |
| 4,86 € | 1.224,72 € |
Need more?