Reference Only
ABD-05BFFM-LL7A02
Sensor Cables / Actuator Cables Ceres, Standard Size, Plastic, 5A, 05 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 2000mm, IP67.
Datasheet
ABD-05BFFM-LL7A02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 5 A | |
| Voltage Rating | 300 V | |
| Jacket Color | Black | |
| Series | B | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,57 € | 115,70 € | |
| 11,41 € | 228,20 € | |
| 10,33 € | 516,50 € | |
| 9,76 € | 976,00 € | |
| 9,52 € | 1.904,00 € | |
| 9,34 € | 4.670,00 € | |
| 9,28 € | 9.280,00 € |
Need more?