Reference Only
ABD-05PMFS-LC7001
Circular Metric Connectors Ceres, Standard Size, Plastic, 5A, 05 pins, Male Connector, Female Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67.
Datasheet
ABD-05PMFS-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Termination Style | Solder Cup | |
| Coding | B Coded | |
| Current Rating | 5 A | |
| Voltage Rating | 300 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Series | B | |
| Contact Gender | Socket (Female) | |
| Locking Mechanism | Bayonet Locking | |
| Mounting Style | Panel, Front | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,37 € | 33,70 € | |
| 3,11 € | 62,20 € | |
| 3,00 € | 150,00 € | |
| 2,86 € | 286,00 € | |
| 2,68 € | 536,00 € | |
| 2,55 € | 1.275,00 € | |
| 2,43 € | 2.430,00 € | |
| 2,28 € | 4.560,00 € |
Need more?