Reference Only
ABFB10CB1A-T4
New Product
Clock Buffer Clock Buffer 3x10 LVCMOS Outputs.
Datasheet
ABFB10CB1A-T4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Clock Buffer | |
| Number of Outputs | 10 Output | |
| Max Output Freq | 200 MHz | |
| Output Type | LVCMOS | |
| Package / Case | VQFN-32 | |
| Maximum Input Frequency | 200 MHz | |
| Supply Voltage - Min | 1.35 V | |
| Supply Voltage - Max | 3.46 V | |
| Series | ABFB10C | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Duty Cycle - Max | 65 % | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Clock Buffers | |
| Product | Clock Buffers | |
| Subcategory | Clock & Timer ICs | |
| Type | Low Additive Jitter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,30 € | 9.200,00 € |
Need more?