Reference Only
ABL-64.000MHz-B4Y
Crystals .
Datasheet
ABL-64.000MHz-B4Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 64 MHz | |
| Load Capacitance | 18 pF | |
| Tolerance | 30 PPM | |
| Frequency Stability | 30 PPM | |
| Package / Case | HC-49/US | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Termination Style | Radial | |
| ESR | 80 Ohms | |
| Drive Level | 100 uW | |
| Length | 11.5 mm | |
| Width | 5 mm | |
| Height | 3.5 mm | |
| Series | ABL | |
| Packaging | Bulk | |
| Mounting Style | Through Hole | |
| Product Type | Crystals | |
| Subcategory | Crystals | |
| Type | Microprocessor Crystal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,248 € | 248,00 € | |
| 0,243 € | 486,00 € | |
| 0,233 € | 1.165,00 € |
Need more?