Reference Only
ABLJO-150.000MHZ
Standard Clock Oscillators Crystal Oscillator 14x9 6-SMD 150MHz 25ppm -40 C - 85 C CMOS 3.3V.
Datasheet
ABLJO-150.000MHZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Product Type | Standard Oscillators | |
| Package / Case | 14.8 mm x 9.2 mm | |
| Frequency | 150 MHz | |
| Frequency Stability | 40 PPM | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 3.3 V | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 14.8 mm (0.583 in) | |
| Width | 9.2 mm (0.362 in) | |
| Height | 5.5 mm (0.217 in) | |
| Series | ABLJO | |
| Packaging | Bulk | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,91 € | 339,10 € | |
| 32,11 € | 642,20 € | |
| 31,04 € | 1.552,00 € | |
| 30,67 € | 3.067,00 € | |
| 28,78 € | 5.756,00 € |
Need more?