Reference Only
ABLJO-V-120.000MHZ
VCXO Oscillators VCXO 14x9 6-SMD 120MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V.
Datasheet
ABLJO-V-120.000MHZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | VCXO Oscillators | |
| Product Type | VCXO | |
| Frequency | 120 MHz | |
| Frequency Stability | 40 PPM | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 3.3 V | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 14.3 mm | |
| Height | 5.5 mm | |
| Width | 8.7 mm | |
| Series | ABLJO-V | |
| Packaging | Bulk | |
| Operating Supply Voltage | 3.3 V | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,26 € | 312,60 € | |
| 28,25 € | 565,00 € | |
| 26,75 € | 1.337,50 € | |
| 26,02 € | 2.602,00 € | |
| 25,35 € | 5.070,00 € |
Need more?