Reference Only

ABLJO-V-184.320MHZ-T2

VCXO Oscillators

Manufacturer:

Mfr Part:
ABLJO-V-184.320MHZ-T2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryVCXO Oscillators
Product TypeVCXO
Frequency184.32 MHz
Frequency Stability40 PPM
Supply Voltage - Min3.3 V
Supply Voltage - Max3.3 V
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length14.3 mm
Height5.5 mm
Width8.7 mm
SeriesABLJO-V
PackagingReel
Operating Supply Voltage3.3 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?