Reference Only
ABLNO-104.000MHZ
Standard Clock Oscillators Crystal Oscillator 14x9 4-SMD 104MHz 18ppm -40 C - 85 C CMOS 3.3V.
Datasheet
ABLNO-104.000MHZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Product Type | Standard Oscillators | |
| Package / Case | 14 mm x 9 mm | |
| Frequency | 104 MHz | |
| Frequency Stability | 12 PPM | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 3.135 V | |
| Supply Voltage - Max | 3.465 V | |
| Output Format | LVCMOS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 14.3 mm (0.563 in) | |
| Width | 8.7 mm (0.343 in) | |
| Height | 5.5 mm (0.217 in) | |
| Series | ABLNO | |
| Packaging | Bulk | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,65 € | 541,25 € | |
| 19,49 € | 974,50 € | |
| 17,94 € | 1.794,00 € | |
| 17,82 € | 4.455,00 € |
Need more?