Reference Only
ABLS-18.432MHZ-12.5-T
New Product
Crystals Xtal HC-49/US SMD 4.5mm Height 18.432MHz Tol 50ppm Stab 50ppm 0 C - 70 C 12.5pF 40 Ohms.
Datasheet
ABLS-18.432MHZ-12.5-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 18.432 MHz | |
| Load Capacitance | 12 pF | |
| Package / Case | 11.4 mm x 4.7 mm | |
| Termination Style | SMD/SMT | |
| Drive Level | 100 uW | |
| Length | 11.4 mm | |
| Width | 4.7 mm | |
| Height | 4.2 mm | |
| Series | ABLS | |
| Packaging | Reel | |
| Product Type | Crystals | |
| Subcategory | Crystals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,238 € | 238,00 € | |
| 0,234 € | 468,00 € | |
| 0,229 € | 1.145,00 € |
Need more?