Reference Only

ABM100-A-C15

Cable Tie Mounts CABLE TIE MOUNT, ADH., 1"X1" (.

Manufacturer:

Mfr Part:
ABM100-A-C15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesABM
ProductCable Tie Mounts
Type4-Way Mount
Mounting StyleAdhesive Mount
MaterialNylon
Length - in1 in
Length - mm25.4 mm
Width - in1 in
Width - mm25.4 mm
ColorIvory
Thread Size#6 (M3)
FeaturesHigh Temperature
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 2)
Quantity Unit PriceExt. Price
1,50 €750,00 €
Need more?
Contact Us