Reference Only
ABM100-AV-C0
Cable Tie Mounts .
Datasheet
ABM100-AV-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | ABM | |
| Product | Cable Tie Mounts | |
| Type | Cable | |
| Mounting Style | Adhesive Mount | |
| Material | Nylon | |
| Length - mm | 25.4 mm | |
| Width - mm | 25.4 mm | |
| Color | Black | |
| Product Type | Cable Tie Mounts | |
| Tensile Strength | 222 N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,70 € | 170,00 € | |
| 1,65 € | 330,00 € | |
| 1,60 € | 800,00 € | |
| 1,55 € | 1.550,00 € | |
| 1,50 € | 3.000,00 € |
Need more?