Reference Only
ABM112-AV-C0
Cable Tie Mounts .
Datasheet
ABM112-AV-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | ABM | |
| Product | Cable Tie Mounts | |
| Type | Cable Tie Mount | |
| Mounting Style | Adhesive Mount | |
| Material | Nylon | |
| Length - mm | 28.5 mm | |
| Width - mm | 28.6 mm | |
| Color | Black | |
| Product Type | Cable Tie Mounts | |
| Tensile Strength | 222 N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,82 € | 182,00 € | |
| 1,68 € | 336,00 € | |
| 1,64 € | 820,00 € | |
| 1,59 € | 1.590,00 € | |
| 1,54 € | 3.080,00 € |
Need more?