Reference Only
ABM2S-A-C15
Cable Tie Mounts CABLE TIE MNT ADH. 1"X1" IV.
Datasheet
ABM2S-A-C15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | ABM | |
| Product | Cable Tie Mounts | |
| Type | 4-Way Mount | |
| Mounting Style | Adhesive Mount | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Length - in | 1 in | |
| Length - mm | 25.4 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Color | Ivory | |
| Thread Size | #6 (M3) | |
| Compliance | UL | |
| Features | High Temperature | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,47 € | 735,00 € | |
| 1,42 € | 1.420,00 € | |
| 1,35 € | 2.700,00 € | |
| 1,32 € | 6.600,00 € |
Need more?