Reference Only
ABM3H-AV-L0
Cable Tie Mounts .
Datasheet
ABM3H-AV-L0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | ABM | |
| Product | Cable Tie Mounts | |
| Type | Cable Tie Mount | |
| Mounting Style | Adhesive Mount | |
| Material | Nylon | |
| Length - mm | 38.1 mm | |
| Width - mm | 38.1 mm | |
| Color | Black | |
| Product Type | Cable Tie Mounts | |
| Tensile Strength | 222 N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,55 € | 127,50 € | |
| 2,46 € | 246,00 € | |
| 2,41 € | 602,50 € | |
| 2,33 € | 1.165,00 € | |
| 2,27 € | 2.270,00 € | |
| 2,20 € | 5.500,00 € |
Need more?