Reference Only
ABM7-12.288MHZ-D2Y-T
Crystals Xtal 6035 2-SMD 12.288MHz Tol 20ppm Stab 30ppm -40 C - 85 C 18pF 60 Ohms.
Datasheet
ABM7-12.288MHZ-D2Y-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 12.288 MHz | |
| Load Capacitance | 18 pF | |
| Tolerance | 20 PPM | |
| Frequency Stability | 30 PPM | |
| Package / Case | 6 mm x 3.3 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | SMD/SMT | |
| ESR | 60 Ohms | |
| Drive Level | 10 uW | |
| Length | 6 mm | |
| Width | 3.5 mm | |
| Height | 1.4 mm | |
| Series | ABM7 | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Crystals | |
| Subcategory | Crystals | |
| Type | Ceramic Crystal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,338 € | 1.690,00 € |
Need more?