Reference Only
ABMJB-902-155USY-T5
Obsolete
Clock Synthesizer / Jitter Cleaner 25MHz 3.3V CLK0 25MHz
Datasheet
ABMJB-902-155USY-T5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Clock Synthesizer / Jitter Cleaner | |
| Package / Case | SOT-23-6 | |
| Supply Voltage - Min | 2.25 V | |
| Supply Voltage - Max | 3.63 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | ABMJB-902 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Clock Synthesizers / Jitter Cleaners | |
| Subcategory | Clock & Timer ICs | |
| Type | Low Power MEMS Jitter Attenuator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?