Reference Only
ABMJB-902-Q76USY-T3
Obsolete
Clock Synthesizer / Jitter Cleaner 1.536MHz 3.3V CLK0 6.144MHz
Datasheet
ABMJB-902-Q76USY-T3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Clock Synthesizer / Jitter Cleaner | |
| Package / Case | SOT-23-6 | |
| Series | ABMJB-902 | |
| Packaging | Reel | |
| Product Type | Clock Synthesizers / Jitter Cleaners | |
| Subcategory | Clock & Timer ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?