Reference Only
ABMM-AV-C0
Cable Tie Mounts .
Datasheet
ABMM-AV-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | ABMM | |
| Product | Cable Tie Mounts | |
| Type | Cable Tie Mount | |
| Mounting Style | Adhesive Mount | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Length - mm | 19.1 mm | |
| Width - mm | 19.1 mm | |
| Color | Black | |
| Product Type | Cable Tie Mounts | |
| Tensile Strength | 80 N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,43 € | 143,00 € | |
| 1,40 € | 700,00 € | |
| 1,31 € | 1.310,00 € | |
| 1,20 € | 2.400,00 € | |
| 1,16 € | 5.800,00 € |
Need more?