Reference Only

ABMM2-64.000MHZ-E2-T

Crystals 64 MHz Ceramic SMD Crystal

Manufacturer:

Mfr Part:
ABMM2-64.000MHZ-E2-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency64 MHz
Load Capacitance18 pF
Tolerance20 PPM
Frequency Stability20 PPM
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Termination StyleSMD/SMT
ESR80 Ohms
Drive Level500 uW
Length6 mm
Width3.5 mm
Height1.2 mm
SeriesABMM2
PackagingReel
Lead Spacing4.35 mm
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCeramic Crystals
SubcategoryCrystals
TypeCeramic SMD Crystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?