Reference Only

ABS07-120-32.7-T

Crystals

Manufacturer:

Mfr Part:
ABS07-120-32.7-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency32.768 kHz
Load Capacitance6 pF
Tolerance20 PPM
Package / Case3.2 mm x 1.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR55 kOhms
Drive Level0.1 uW
Length3.2 mm
Width1.5 mm
Height0.9 mm
SeriesABS07-120
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeTuning Fork Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
48.000 available now at tti.com