
ABS25-32.768KHZ-1
Obsolete
Crystals
Datasheet
ABS25-32.768KHZ-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 32.768 kHz | |
| Load Capacitance | 12.5 pF | |
| Tolerance | 20 PPM | |
| Package / Case | 8 mm x 3.8 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | SMD/SMT | |
| ESR | 50 kOhms | |
| Drive Level | 1 uW | |
| Length | 8 mm | |
| Width | 3.8 mm | |
| Height | 2.5 mm | |
| Series | ABS25 | |
| Packaging | Bulk | |
| Mounting Style | SMD/SMT | |
| Product Type | Crystals | |
| Product | Crystals | |
| Subcategory | Crystals | |
| Type | Low Frequency Crystal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600010 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?