Reference Only
ABSTS5A2-EVAL
RF Development Tools .
Datasheet
ABSTS5A2-EVAL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | RF Development Tools | |
| Product | Evaluation Boards | |
| Type | RF Filter | |
| Tool Is For Evaluation Of | ABSTS5A2 | |
| For Use With | SAW Band Pass Filter | |
| Packaging | Bulk | |
| Product Type | RF Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,76 € | 5.576,00 € |
Need more?