Reference Only
ABW4B-R
Switch Bezels / Switch Caps .
Datasheet
ABW4B-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button, Mushroom | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | TW Series | |
| Color | Red | |
| Series | TW | |
| Illumination | Non-Illuminated | |
| Mounting Style | Snap In | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,69 € | 46,90 € | |
| 4,21 € | 105,25 € | |
| 4,09 € | 204,50 € | |
| 3,95 € | 395,00 € | |
| 3,81 € | 952,50 € | |
| 3,65 € | 1.825,00 € | |
| 3,56 € | 3.560,00 € |
Need more?