Reference Only

AC-BNC-JJ-75B

Obsolete
RF Adapters - In Series BNC J/J RECP 75OHM BLK

Manufacturer:

Mfr Part:
AC-BNC-JJ-75B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesBNC
Side 1 GenderJack (Female)
Side 2 GenderJack (Female)
Impedance75 Ohms
Body StyleBulkhead
Shell PlatingNickel
Contact PlatingGold
PackagingBox
Mating Cycles5000 Cycles
OrientationStraight
Product TypeRF Adapters - In Series
SeriesBNC
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?