Reference Only
AC-D-ADAPTER
XLR Connectors D SHELL LESS CONNECTORS.
Datasheet
AC-D-ADAPTER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Adapters | |
| Standard | Standard XLR | |
| Mounting Style | Free Hanging | |
| Orientation | Straight | |
| Accessory Type | Adapter | |
| Series | AC | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,21 € | 198,90 € | |
| 2,11 € | 227,88 € | |
| 1,98 € | 498,96 € | |
| 1,88 € | 947,52 € | |
| 1,79 € | 1.804,32 € | |
| 1,71 € | 4.278,42 € |
Need more?