Reference Only
AC05AT0K01501JBW00
Wirewound Resistors - SMD AC05-AT 1K5 5 % BW WSZ.
Datasheet
AC05AT0K01501JBW00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 1.5 Ohms | |
| Power Rating | 5 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | - 10 PPM / K to - 80 PPM / K | |
| Series | AC-AT | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Length | 18 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Cemented Leaded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,24 € | 434,00 € | |
| 1,13 € | 791,00 € | |
| 1,05 € | 1.102,50 € | |
| 0,98 € | 4.802,00 € | |
| 0,97 € | 9.506,00 € |
Need more?