
AC05AT0K06209JBW00
Wirewound Resistors - SMD .
Datasheet
AC05AT0K06209JBW00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 62 Ohms | |
| Power Rating | 5 W | |
| Tolerance | 5 % | |
| Series | AC-AT | |
| Qualification | AEC-Q200 | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 350 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,13 € | 395,50 € | |
| 1,05 € | 1.102,50 € | |
| 0,98 € | 5.145,00 € | |
| 0,97 € | 9.845,50 € |
Need more?