Reference Only
AC3F5MBW
XLR Connectors 3 POLE FML TO 3 POLE ML ADPTR.
Datasheet
AC3F5MBW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Adapters | |
| Standard | Standard XLR | |
| Number of Positions | 3 Position, 5 Position | |
| Gender | Female / Male | |
| Mounting Style | Chassis Mount | |
| Orientation | Straight | |
| Series | AC | |
| Mating Cycles | 1000 Cycle | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,13 € | 101,30 € | |
| 9,05 € | 181,00 € | |
| 8,68 € | 434,00 € | |
| 8,25 € | 825,00 € | |
| 7,73 € | 1.546,00 € | |
| 7,36 € | 3.680,00 € | |
| 7,01 € | 7.010,00 € |
Need more?