Reference Only

AC3MP

Not Recommended for New Designs
XLR Connectors 3 Pole XLR Male Chassis Mount P Flange Machined Contacts

Manufacturer:

Mfr Part:
AC3MP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductConnectors
StandardStandard XLR
Number of Positions3 Position
GenderMale
Termination StyleSolder
Mounting StyleChassis Mount
Contact PlatingSilver
SeriesXLR, AC
ColorBlack
Current Rating15 A
Mating Cycles1000 Cycle
PackagingBox
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors
Voltage Rating133 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?