Reference Only
AC5MBV-AU-PRE
XLR Connectors 5 Pole XLR M Chassis Receptacle BType Nickel Finish Gold Plate Contact Vert PCB.
Datasheet
AC5MBV-AU-PRE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Contact Plating | Gold | |
| Series | XLR, AC | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,39 € | 1.017,00 € | |
| 3,27 € | 1.962,00 € | |
| 3,03 € | 3.636,00 € | |
| 2,95 € | 6.195,00 € |
Need more?