Reference Only

ACA-20RM-1-AC4RL

Obsolete
Digital Panel Meters 3 1/2 digit red ammeter

Manufacturer:

Mfr Part:
ACA-20RM-1-AC4RL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeAmmeter, True RMS
Display TypeLED, 3.5 Digit, Red
Operating Supply Voltage170 VAC to 264 VAC
Operating Supply Current30 mA
Input Current2 A
SeriesACA-20RM
Description/FunctionTRMS meter includes built in current transformer
Dimensions31.75 mm L x 53.34 mm W x 35.56 mm H
Height35.56 mm
Length31.75 mm
Mounting StylePanel Mount
Product TypePanel Meters
SubcategoryTest Equipment
Width53.34 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?