Reference Only
ACAG1204-433-EVB
Antenna Development Tools .
Datasheet
ACAG1204-433-EVB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 433 MHz | |
| Tool Is For Evaluation Of | ACAG1204-433-T | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - Sub GHz | ISM | |
| Packaging | Bulk | |
| Bandwidth | 10 MHz | |
| Description/Function | 433 MHz Ceramic Chip Antenna | |
| Dimensions | 90 mm x 50 mm | |
| For Use With | Cermaic Chip Antenna | |
| Product Type | Antenna Development Tools | |
| Series | ACAG | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030890100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,84 € | 456,80 € |
Need more?