Reference Only
ACAG1204-433-T
Antennas RF ANTENNA 433 MHZ.
Datasheet
ACAG1204-433-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 433 MHz | |
| Protocol - WiFi - 802.11 | LoRa, SigFox, WiFi | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Gain | - 1.72 dBi | |
| Bandwidth | 10 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Application | RFID, Wireless, Home Automation, Medical Devices, Smart Meters, Remote Technology/Monitoring, M2M | |
| Length | 12 mm | |
| Width | 4 mm | |
| Height | 1.6 mm | |
| Series | ACAG | |
| Packaging | Reel | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?