Reference Only
ACB-06PMMS-LC7001
Standard Circular Connector Ceres, Middle Size, Plastic, 10A, 06 pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67.
Datasheet
ACB-06PMMS-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Series | C | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 10 A | |
| Housing Material | Nylon | |
| Mating Style | Two Point Lock | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,39 € | 43,90 € | |
| 4,06 € | 81,20 € | |
| 3,91 € | 195,50 € | |
| 3,66 € | 366,00 € | |
| 3,46 € | 692,00 € | |
| 3,26 € | 1.630,00 € | |
| 3,01 € | 3.010,00 € | |
| 2,90 € | 5.800,00 € |
Need more?