Reference Only
ACC-03BFFC-SL7SP0
Circular Metric Connectors Ceres, Middle Size, Plastic, 20A, 03 pins, Female Connector, Female Contact, Straight, Screw Thread, Crimp, Field Installable, F6.0 - F8.0mm, IP67.
Datasheet
ACC-03BFFC-SL7SP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,49 € | 64,90 € | |
| 6,24 € | 124,80 € | |
| 6,12 € | 306,00 € | |
| 5,80 € | 580,00 € | |
| 5,44 € | 1.088,00 € | |
| 5,18 € | 2.590,00 € | |
| 4,87 € | 4.870,00 € | |
| 4,82 € | 9.640,00 € |
Need more?