Reference Only
ACC08E22-19S(025)(LC)
Circular MIL Spec Connector .
Datasheet
ACC08E22-19S(025)(LC) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 14 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 22-19 | |
| Product | Plugs | |
| Shell Size | 22 | |
| Shell Style | Right Angle | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 700 VDC | |
| Part # Aliases | CAC8E2219SYL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,43 € | 671,50 € | |
| 11,86 € | 1.186,00 € | |
| 11,06 € | 2.765,00 € | |
| 10,83 € | 5.415,00 € | |
| 10,16 € | 10.160,00 € |
Need more?