Reference Only
ACC62-AT-D0
Cable Mounting & Accessories CORD CLIP, HI TEMP ADH., .62".
Datasheet
ACC62-AT-D0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cord Clip | |
| Mounting Style | Adhesive | |
| Material | Nylon | |
| Maximum Bundle Diameter | 15.7 mm | |
| Width | 28.5 mm | |
| Length | 31.4 mm | |
| Compliance | UL | |
| Family | Adhesive Backed Cord Clip | |
| Height | 16.5 mm | |
| Product | Cable Clips | |
| Series | ACC | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 790,00 € | |
| 0,78 € | 3.900,00 € | |
| 0,76 € | 7.600,00 € |
Need more?