Reference Only
ACCKIS2012NLD3
New Product
Knobs & Dials BOUTON HY1 SK D20 H12 LD d3 BLK.
Datasheet
ACCKIS2012NLD3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Shaft Diameter | 3 mm | |
| Outside Diameter | 20 mm | |
| Height | 12 mm | |
| Material | Aluminum, Plastic | |
| Design | Skirted | |
| Color | Black | |
| Indicator Style | Line on Side and Skirt | |
| For Use With | Panel Potentiometer | |
| Series | ACCK | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,52 € | 608,00 € | |
| 1,49 € | 1.788,00 € | |
| 1,47 € | 4.116,00 € | |
| 1,45 € | 7.540,00 € |
Need more?