Reference Only
ACCKMP1325NLP18
New Product
Knobs & Dials BOUTON ALU PT D12,7 H25,4 LP d3,17 BLK.
Datasheet
ACCKMP1325NLP18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Shaft Diameter | 3.17 mm | |
| Outside Diameter | 13 mm | |
| Height | 25 mm | |
| Material | Aluminum | |
| Design | Pointer | |
| Color | Black | |
| Indicator Style | Line on Top and Side | |
| For Use With | Panel Potentiometer | |
| Series | ACCK | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 320 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,77 € | 1.526,40 € | |
| 4,76 € | 3.046,40 € | |
| 4,60 € | 4.416,00 € |
Need more?