Reference Only
ACCKMP2416NLS14
Knobs & Dials BOUTON ALU PT D23,8 H15,9 LS d6,35 BLK.
Datasheet
ACCKMP2416NLS14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Control Knob | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 23.8 mm | |
| Height | 15.9 mm | |
| Material | Aluminum | |
| Design | Pointer Control Knob | |
| Color | Black | |
| Indicator Style | Line on Side | |
| For Use With | Panel Potentiometer | |
| Series | ACCK | |
| Packaging | Reel | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 320 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,45 € | 2.064,00 € | |
| 6,40 € | 4.096,00 € | |
| 6,19 € | 5.942,40 € |
Need more?