Reference Only
ACCKMR1316NLT18
New Product
Knobs & Dials BOUTON ALU RD D12,8 H15,8 LT d3,17 BLK.
Datasheet
ACCKMR1316NLT18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Shaft Diameter | 3.17 mm | |
| Outside Diameter | 13 mm | |
| Height | 16 mm | |
| Material | Aluminum | |
| Design | Round | |
| Color | Black | |
| Indicator Style | Line on Top | |
| For Use With | Panel Potentiometer | |
| Series | ACCK | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,92 € | 1.168,00 € | |
| 2,81 € | 3.372,00 € | |
| 2,74 € | 7.672,00 € |
Need more?