Reference Only
ACCSRAIKWIRESOB073
Encoders ACCS RAIK WIRESO 200 NA 073.
Datasheet
ACCSRAIKWIRESOB073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Encoders | |
| Series | RAIK060 | |
| Product | Encoders | |
| Type | Rotational | |
| Resolution | 18 bit | |
| Shaft Diameter | 25 mm | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,04 € | 801,00 € | |
| 29,67 € | 1.483,50 € | |
| 28,43 € | 2.843,00 € | |
| 27,96 € | 6.990,00 € |
Need more?