Reference Only
ACCSRAMKUSBINTB071
Interface Modules ACCS RAMK USBINT E4 071 B001.
Datasheet
ACCSRAMKUSBINTB071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Interface Modules | |
| Product | USB Encoder Interfaces | |
| Interface Type | USB | |
| Series | RAMK/RAME USB INT | |
| Packaging | Bulk | |
| Dimensions | 100 mm x 100 mm | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 317,02 € | 951,06 € |
Need more?