Reference Only
ACDA56-41ZGKWA-F01
LED Displays & Accessories SURFACE MOUNT DISP GREEN
Datasheet
ACDA56-41ZGKWA-F01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 2 Digit | |
| Character Size | 0.56 in | |
| Module Size - W x H x T | 25.1 mm x 17 mm x 3.75 mm | |
| Illumination Color | Green | |
| Wavelength | 525 nm | |
| Configuration | Common Anode | |
| Luminous Intensity | 160000 ucd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 3 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Power Consumption | 102.5 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Part # Aliases | KCDA56-175 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?