Reference Only
ACDC02-41CGKWA-F01
LED Displays & Accessories Double Green 570nm Common Cathode.
Datasheet
ACDC02-41CGKWA-F01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 2 Digit | |
| Character Size | 3.2 mm x 5.08 mm | |
| Module Size - W x H x T | 14.1 mm x 10 mm x 3 mm | |
| Illumination Color | Green | |
| Wavelength | 574 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 12000 ucd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Power Consumption | 75 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Part # Aliases | KCDC02-123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,38 € | 714,00 € | |
| 2,29 € | 2.061,00 € | |
| 2,24 € | 5.376,00 € |
Need more?