Reference Only
ACDC02-41SEKWA-F01
LED Displays & Accessories Double Red 601nm Common Cathode
Datasheet
ACDC02-41SEKWA-F01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Moisture Sensitive | Yes | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Part # Aliases | KCDC02-106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | none |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?